1586853-1
09P UMNL CAP HSG, GW
Enhance your power and signal connections with the Universal MATE-N-LOK series panel mount connector. Designed for versatility and reliability, this connector features a durable nylon housing in a natural color, meeting UL standards for safety. With three rows of nine pin contacts, it offers ample connectivity for various applications. The crimp termination method ensures secure wire attachment, while the 6.35mm pitch and 600V AC voltage rating accommodate high-power demands. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for both residential and industrial use. Its twist & lock flange panel mount feature allows for easy installation, making it a convenient choice for appliances and other electronic devices. RoHS compliant and VDE tested, you can trust in the quality and performance of this essential connector for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586853-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586853-1 |
SKU: | AMP1586853-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2017 | E-17-015775 - Product Improvement. PARTS WERE ALREADY UL AND CSA APPROVED AND MARKINGS WERE ON PACKAGING BUT MARKINGS NEED TO BE ADDED TO PARTS. | Download |
08/23/2016 | P-16-013463 - Document clarification. PCN E-16-003573 has been cancelled & no changes will be made to any of the P/N's on that PCN. | Download |