2029299-1
9 POS UMNL CAP W/LARGE FLANGE-V0
Enhance your power and signal connections with the Universal MATE-N-LOK panel-mount connector, a reliable solution for various appliances. This housing, constructed of UL 94V-0 rated nylon in a vibrant red color, offers durability and safety. With three rows and nine positions, it accommodates multiple connections with a pitch of 6.35 mm (.25 in). The crimp termination method ensures secure wire attachment, while the 600 V AC voltage rating guarantees efficient power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its panel-mount feature, with patch and tabs, allows for easy installation. Meeting UL and CSA standards, it assures quality and compliance. Ideal for power and signal circuit applications, this connector is RoHS compliant, further emphasizing its environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029299-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Red |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 1.08 in, 27.43 mm |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1 in, 25.4 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029299-1 |
SKU: | AMP2029299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |