1-350720-2

09P UMNL V0 PLUG HSG RED

Enhance connectivity with the Universal MATE-N-LOK Housing, a versatile solution for power and signal applications. Designed for Cable Mount (Free-Hanging) installation, this housing features three rows with nine positions, allowing for seamless integration in various systems. With a durable Nylon housing in a vibrant red color, it ensures reliable performance even in harsh environments. Compliant with CSA and UL standards, it guarantees safety and quality. The crimp termination method offers easy and secure wire attachment, while the 6.35mm pitch accommodates standard connectors. Operating at temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications. With VDE testing and UL 94V-0 flammability rating, it meets international safety requirements. Whether for appliances, automotive, or industrial use, this housing is an essential component for efficient power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350720-2
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:9
Housing Color:Red
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-350720-2
SKU:AMP1-350720-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download