1-350949-0

05P UMNL HDR ASSY R/A V2 NATL

Experience seamless power connectivity with our Universal MATE-N-LOK series connector, ideal for a variety of applications in appliances and beyond. With CSA and UL standards met, you can trust in its reliable performance. The single-row housing, made of durable nylon in a natural color, features five inline contact positions with through-hole solder termination, ensuring secure and efficient power transmission. Operating at voltages up to 600 V AC and carrying contact amperages of 12 A and 19 A, this connector is designed for power-intensive tasks. Its right-angle mount orientation and positive lock mating retention type offer ease of use and added security. With a wide operating temperature range and VDE tested for quality assurance, this connector provides peace of mind in any environment. RoHS compliant and featuring pre-tin contact plating, it meets high industry standards for sustainability and performance. Whether for industrial machinery or household appliances, this connector is a dependable choice for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350949-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:140
Contact Amperage:12 A, 19 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.14 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:5
Contact Layout:Inline
Connector Length:33.02 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:17.27 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.16 in, 4.06 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-350949-0
SKU:AMP1-350949-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: