1586892-1
03P UMNL HDR ASSY R/A, GW
Experience reliable power connectivity with our Universal MATE-N-LOK connector, designed for seamless board mount installation. UL certified for safety, its durable nylon housing ensures secure performance in a range of applications. Featuring a single-row configuration with three inline power positions, each contact is pre-tinned for efficient soldering. With a high voltage rating of 600 V AC and an amperage capacity of 12 A, this connector is ideal for power circuit applications. The natural housing color and right-angle mount orientation offer versatility in installation, while the locking tab mating retention ensures a stable connection. Tested for VDE compliance and RoHS certified, this header connector guarantees quality and environmental responsibility. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it meets the demands of various industries. Whether used in appliances or other electronic devices, this connector delivers consistent performance, making it a reliable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586892-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 280 |
Contact Amperage: | 12 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 236 |
Mating Retention Type: | Locking Tab |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .16 in, 4.06 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586892-1 |
SKU: | AMP1586892-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |