1586958-1

03P UMNL PIN HDR ASSY NATL, GW

The Universal MATE-N-LOK series with a single row housing made of durable UL-compliant nylon, perfect for power applications. Featuring three inline pin contacts with a 6.35mm pitch, this board mount connector ensures reliable through-hole solder termination for a secure connection. With a maximum voltage rating of 600V AC and a contact amperage of 12A, it meets demanding power transmission requirements. The natural housing color and vertical mount orientation offer versatility in installation. Each package contains 100 units, ideal for bulk usage. Suitable for a wide range of appliances, this header connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Boasting a wide operating temperature range and a glow wire rating of GWT 750°C, it ensures performance and safety in various applications. Upgrade your power connectivity with this high-quality, reliable connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586958-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:3
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.155 in, 3.94 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586958-1
SKU:AMP1586958-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: