1586892-3

03P UMNL HDR ASSY R/A, GW V0

The Universal MATE-N-LOK series CSA and UL-certified power connector, designed for reliable performance in high-voltage applications. Featuring a single-row configuration with three 6.35mm pitch pin contacts, this connector ensures secure board mount installation through through-hole soldering. With a 600V AC voltage rating and 12A contact amperage, it's ideal for power circuit applications. The natural nylon housing, UL 94V-0 flammability standard, and wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantee durability in various environments. PCB retention with a mounting hole and a locking tab mating retention type provide added stability. The connector's inline contact layout, right-angle mount orientation, and polarization mating alignment offer ease of use. RoHS compliant and VDE tested, this header-type connector is a reliable choice for power transmission in appliances and other electronic devices. With 280 units per package, it's suitable for both prototype development and large-scale production.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586892-3
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:280
Contact Amperage:12 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:236
Mating Retention Type:Locking Tab
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:3
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.16 in, 4.06 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1586892-3
SKU:AMP1586892-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: