1-380999-0
06P CMNL HDR ASSY NATL
Enhance your power connectivity with our Commercial MATE-N-LOK Header, designed for efficient board mounting in various applications. With a durable nylon housing and UL 94V-2 flammability standard compliance, it ensures reliable performance. Featuring two rows of six pin contacts, each capable of carrying 12A at 250VAC, this connector is ideal for power circuit applications. Its through-hole solder termination method and pre-tin plating simplify installation on 1.57mm thick PCBs. The natural housing color and vertical mount orientation offer versatility in assembly. With a wide operating temperature range of -55 to 105°C, it guarantees functionality in diverse environments. The positive lock mating retention system ensures a secure connection, while the polarization feature aids in alignment during mating. RoHS compliant and suitable for appliances, this connector is a dependable solution for power transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-380999-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .195 in, 4.95 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .149 in, 3.81 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-380999-0 |
SKU: | AMP1-380999-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2014 | E-14-006954 - Document Clarificaon. Part and Drawing revision mismatch. | Download |
05/24/2013 | E-13-008342 - Change in plating from matt tin lead to bright tin lead. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |