1-770873-0

03P MINI UMNL HDR ASSY SN

The Mini-Universal MATE-N-LOK board mount connector, a versatile solution for power applications. With UL and CSA standards met, this connector ensures reliable performance. Featuring a single row design with three pin contacts, it offers a pitch of 4.14 mm and can handle up to 600V AC/DC. The nylon housing in white color is UL 94V-0 rated for safety. With through-hole solder termination, it guarantees secure connectivity in a vertical mount orientation. Each package includes 200 connectors, ideal for high-volume production. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for use in various environments. Perfect for appliances and power systems, this header connector is RoHS compliant, meeting environmental standards. With its compact size and efficient design, it's a must-have component for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770873-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Contact Amperage:9.5 A
Number of Positions:3
Housing Color:White
Mount Orientation:Vertical
Mating Retention Type:Locking Tab
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:3
Contact Layout:Inline
Connector Length:9.83 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:9.83 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-770873-0
SKU:AMP1-770873-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2023PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed.
Download
06/01/2017P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA.Download
06/01/2017P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same.Download
08/28/2015E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved.Download