1-480318-9
02P CMNL PLUG HSG F/H BLK
Enhance your power and signal connections with our Commercial MATE-N-LOK connector, designed for reliable performance in various applications. This single-row housing, constructed of durable Nylon 6/6 in a sleek black finish, meets CSA and UL standards for quality assurance. With a pitch of 5.08 mm (.2 in) and a termination method of crimping, it offers easy installation onto cables for seamless integration. Featuring two socket contacts, it accommodates wire and cable connections with precision. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures consistent functionality even in demanding environments. Suitable for appliances and other electronic devices, this connector is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this essential component for power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480318-9 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480318-9 |
SKU: | AMP1-480318-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |