1-480345-0

08P CMNL CAP HSG F/H NATL

Enhance your power and signal connections with this high-quality Commercial MATE-N-LOK Connector. Designed for optimal performance, it features a durable Nylon housing in a natural color, meeting CSA and UL standards for safety and reliability. With two rows and eight positions, it offers ample connectivity options for various applications. The cable mount (free-hanging) design allows for flexible installation, while the crimp termination method ensures secure and efficient wire connections. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for use in diverse environments. Its compact yet robust construction, along with UL 94V-2 flammability standard compliance, makes it a dependable choice for appliances and other electronic devices. With a voltage rating of 250 VAC, it guarantees stable power transmission. Whether for commercial or industrial use, this connector is a vital component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480345-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.195 in, 4.95 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.36 in, 9.14 mm
Package Quantity:1
Number of Positions:8
Housing Color:Natural
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480345-0
SKU:AMP1-480345-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: