1-480700-9
03P UMNL PLUG HSG BLK
Easily connect and secure power and signal cables with the Universal MATE-N-LOK Cable Mount Housing, designed for versatile applications in appliances and beyond. Constructed with durable UL 94V-2 compliant nylon in a sleek black finish, this one-row connector accommodates three pins with a 6.35mm pitch. Meeting UL and CSA standards, it ensures reliable performance in demanding environments, with a wide operating temperature range from -55 to 105°C (-67 to 221°F). Suitable for wire-to-wire or wire-to-board setups, this housing features inline contact layout and accepts wires with insulation diameters up to 5.08mm. With VDE testing and RoHS compliance, it guarantees both safety and environmental responsibility. Perfect for various industries, this connector facilitates easy and secure cable termination, making it an essential component for your power and signal systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480700-9 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 5.08 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480700-9 |
SKU: | AMP1-480700-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/20/2024 | PCN-24-209116 - Standardization of Housing colorants. Customer s may see slight color variation on the CAP AND PLUG housings. This change is visual only and will not impact product performance. | Download |
11/09/2018 | P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN | Download |
11/09/2018 | P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |