1-480701-9
03P UMNL CAP HSG BLK
Ideal for power and signal applications, this Universal MATE-N-LOK Connector features a single-row design with three pin contacts, housed in durable black nylon with UL and CSA certifications for safety compliance. With a 6.35mm pitch and a 600V AC voltage rating, it ensures reliable performance in various environments, from -55 to 105°C. Designed for easy panel mounting with patch and tabs, this crimp termination connector is suitable for appliances and wire-to-wire connections. Its compact size, high flammability standard (UL 94V-2), and VDE testing make it a dependable choice for both industrial and residential use, with RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480701-9 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480701-9 |
SKU: | AMP1-480701-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2024 | PCN-24-205245 - Manufacturing / Process Improvement. Standardization of Housing colorant s. Customer s may see slight color variation on the CAP housings. This change is visual only and will not impact product performance |
Download |