Enhance your PCB connections with the AMPMODU 2MM V 32P AU:0.2 connector. Designed for reliability, this connector features a durable thermoplastic housing in sleek black, perfect for industrial settings. With two rows of 32 gold-plated brass contacts, it ensures efficient signal transmission with a contact amperage of 1 A and a voltage rating of 200 V AC. The through-hole solder termination method and breakaway header type make it easy to install on your printed circuit board. Measuring at a compact 44.45 in height and with a pitch of 2 mm, this connector is suitable for various applications. RoHS compliance guarantees its environmental friendliness, while the UL 94V-0 flammability standard ensures safety. Whether you're stacking boards or creating mezzanine connections, this AMPMODU connector is a reliable choice for your project. Packaged with 200 units, it offers convenience and value. Elevate your PCB design with the AMPMODU 2MM V 32P AU:0.2 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5176264-5
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 200
Contact Amperage: 1 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Package
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.75 mm, 44.45 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 78.74 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5176264-5
SKU: AMP1-5176264-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: