1-966926-0
2X10P MODU 2MM PIN HDR,SMD, BLSTR
Introducing the AMPMODU 2 mm series, a versatile solution for your PCB connectivity needs. With a high temperature thermoplastic housing and gold-plated contact mating areas, this connector ensures reliable performance in industrial settings. Featuring a vertical mount orientation and breakaway header design, it facilitates easy assembly onto printed circuit boards. Each connector, with 20 positions in a double-row configuration, is fully loaded and capable of handling up to 1 A of current at 200 V AC. Its compact .079 inch pitch and square contact shape enable inline stacking, maximizing space efficiency. RoHS compliant and suitable for lead-free soldering processes, the AMPMODU 2 mm series guarantees both environmental friendliness and quality. Perfect for applications requiring mezzanine and board stacking, this connector is offered in a convenient package quantity of 1000, making it a cost-effective choice for bulk orders. Trust in the AMPMODU 2 mm series for seamless and durable interconnectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-966926-0 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .136 in, 3.45 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-966926-0 |
SKU: | AMP1-966926-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |