2-1734516-6

RCPT, 2MM, 26P, VRT SMT, 30Au", LOCK

Elevate your PCB connectivity with our AMPMODU 2 mm series vertical surface mount receptacle. Featuring 26 gold-plated contacts with a 30 µin thick layer, this connector ensures reliable signal transmission. Its black thermoplastic housing, meeting UL 94V-0 standards, guarantees durability and safety. With a 2 mm pitch and straight orientation, it offers seamless integration onto your board. The tape-mounted reel packaging streamlines assembly, while its 5.2 mm height and .177 in stack height accommodate space constraints. Rated for 1 A and 250 VAC, with a 500 V AC dielectric withstand voltage, this connector excels in industrial applications. RoHS compliant and suitable for pick-and-place assembly, it's the perfect choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734516-6
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 5.2 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Application Assembly Feature: Pick and Place Cover
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1734516-6
SKU: AMP2-1734516-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: