1-5380758-1
RCR AU-SPR SN-CUP 036-051
Enhance your power and signal connections with our RCR AU-SPR SN-CUP 036-051 socket, part of Series 4. Designed for efficient termination on printed circuit boards, this socket features a durable beryllium copper contact for reliable performance. With a contact amperage of 4 A and compatibility with 16-20 AWG wire, it ensures seamless signal and power transmission. The socket's press-fit termination method and closed bottom sleeve make installation easy and secure, while its gold-plated contact spring guarantees excellent conductivity. Operating in a wide temperature range and meeting RoHS compliance, it's a versatile and environmentally friendly choice for your electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5380758-1 |
Series: | Series 4 |
Amperage: | 4 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .089 in, 2.26 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 4 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 126 °C, -85 - 258 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1336 |
Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .036 - .051 in, .91 - 1.3 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .262 in, 6.65 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 1-5380758-1 |
SKU: | AMP1-5380758-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |