1-5645502-1
SKT MS S4 BN SN-AU 10M
Enhance your circuit connectivity with our Socket MS S4 BN SN-AU 10M, designed for high-performance applications. Featuring a durable Beryllium Copper construction and gold-plated contact springs, this discrete socket ensures reliable signal and power transmission. Its zero-profile design and press-fit termination method make it ideal for secure installation on printed circuit boards. With an amperage rating of 7.5 A and a wide operating temperature range, from -65 to 125°C (-85 to 257°F), this connector is suitable for power and signal applications in various environments. The sleeve material is copper with tin plating, and the sleeve style is a bullet nose, providing efficient cable-to-board connectivity. RoHS compliant and suitable for automated insertion methods, this socket guarantees both performance and convenience. Upgrade your electronic assemblies with the Socket MS S4 BN SN-AU 10M for superior functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5645502-1 |
Series: | Series 4 |
Amperage: | 7.5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .069 in, 1.75 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 7.5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Carrier Tape, Reel |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3084 |
Wire Size: | 19 AWG, .653 mm² |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .037 - .041 in, .94 - 1.04 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .26 in, 6.6 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Bullet Nose |
Insertion Method: | Hand/Semi-Automatic/Automatic |
Part Aliases: | 1-5645502-1 |
SKU: | AMP1-5645502-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. LTB 1/14/22 |
Download |
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |