1-640526-0
Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black
Enhance your connectivity with this versatile Housing Plug, designed for Wire-to-Wire or Wire-to-Board applications. Sporting a sleek black finish, it boasts 36 positions with a 4.2mm centerline pitch, catering to your power and signal needs. CSA and UL standards compliance ensure quality and safety, while the PA 6/6 housing material and UL 94V-0 flammability standard offer durability and peace of mind. With crimp termination and a contact amperage of 9A, it's ideal for various wire sizes (18-26 AWG). The Positive Lock mating retention type guarantees secure connections, even in challenging environments. Operating flawlessly in a wide temperature range (-55 to 85°C), this Industrial-grade connector is a reliable solution for your applications. Its compact design, measuring just 12.95mm in height, makes it suitable for diverse setups. RoHS compliant and with LR7189 certification, it meets global regulatory standards. Elevate your connectivity with this high-performance housing plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640526-0 |
Series: | AMP MR |
Housing Material: | PA 6/6 |
Number of Rows: | 9 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 1 |
Contact Amperage: | 9 A |
Number of Positions: | 36 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 12.95 mm, .51 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 36 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 21.34 mm, .84 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.83 in, 46.48 mm |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640526-0 |
SKU: | AMP1-640526-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |