1-640521-0
09P MR II PLUG HSG V0 RED
Enhance your power and signal connections with our AMP MR Series Connector. Designed for industrial applications, this housing features three rows with a total of nine socket contacts, allowing for secure and efficient crimp terminations. With a pitch of 4.2 mm and a voltage rating of 250 V AC/DC, it meets CSA and UL standards for reliable performance. The UL 94V-0 housing material in sleek black ensures durability and safety. Operating in a temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for diverse environments. Its positive lock mating retention system and contact retention capability offer added security. Accepting wire sizes from 18 to 26 AWG, it accommodates various applications. Whether for wire-to-wire or wire-to-board connections, this connector, packaged in quantities of 1000, is a versatile solution for your connectivity needs. Rest assured of its quality and compliance with RoHS regulations for environmentally friendly operation. Elevate your design with this essential component for efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640521-0 |
Series: | AMP MR |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 1000 |
Contact Amperage: | 9 A |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 12.95 mm, .51 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 9 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 21.34 mm, .84 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.34 mm, .84 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640521-0 |
SKU: | AMP1-640521-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |