| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66101-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66101-8 |
| SKU: | AMP1-66101-8 |
1-66101-8
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ SKT contact, designed for seamless termination in AMP Type III+ connectors. Crafted with durable brass and plated with gold for optimal conductivity, this socket contact accommodates 16-18 AWG wire sizes, making it suitable for a variety of applications. With a tin termination plating and nickel underplating, it ensures long-lasting performance in industrial environments. The crimp termination method offers a secure and efficient way to connect wires, while the insulation support feature guarantees proper wire alignment. RoHS compliant and capable of handling 13 A of test current, this contact is a reliable solution for your power and signal transmission needs. Each package contains 100 loose piece contacts, conveniently boxed for easy access. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it is suitable for diverse working conditions. Trust in the quality of our AMP III+ SKT contact for efficient and durable connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58495-1 | ![]() | |
| TE Connectivity 58495-2 | ![]() | |
| TE Connectivity 91505-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download | |||


