1-66332-4
III+ PIN,24-20,TIN ,STRIP
Enhance your power and signal connections with our III+ PIN crimp contact, designed for 20-24 AWG discrete wire applications. Crafted with durable brass and plated with tin, this contact ensures reliable conductivity in industrial settings. With a current rating of 13 A and operating temperature range of -55 to 90°C (-67 to 194°F), it offers dependable performance in demanding environments. The bright finish and nickel underplating guarantee long-term durability, while the wire insulation support accommodates diameters of 2.03 to 2.54 mm (.08 to .1 in). RoHS compliant and packaged in reels of 4000, this contact is ideal for power and signal circuit applications requiring secure crimp terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66332-4 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66332-4 |
SKU: | AMP1-66332-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |