1-66361-1

III+ PIN,18-14,30AU/FL,SMPACK

Enhance connectivity with our III+ PIN, designed for 18-14 gauge wires in SMPACK applications. Crafted from durable brass with a 30AU/FL plating, this contact ensures reliable power and signal transmission. Featuring a crimp termination method, it guarantees secure and efficient attachment to discrete wires. With a contact size of 16, it is ideal for various industrial uses, meeting stringent operating temperature ranges from -55 to 90°C. RoHS compliant and color-coded in violet, this contact is a versatile component for power connectors, offering high performance in both battery and signal applications. Individually packaged in a box, it comes in a package quantity of 100 for convenience in bulk installations. Trust our AMP Type III+ PIN to deliver consistent quality and performance in your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66361-1
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:100
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Box, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:1952
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Test Current:13 A
Color Code:Violet
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66361-1
SKU:AMP1-66361-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/06/2025PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines
Download
11/26/2024PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines.
Download
07/02/2024PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download