1-66564-3
III+PIN,24-20,TIN,STRIP
Enhance your power and signal connections with our AMP Type III+ Pin contact. Designed for reliable performance, this contact features a brass construction with a tin plating for efficient conductivity. It is suitable for use with 20-24 AWG discrete wires, with a crimp termination ensuring secure attachment. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it is ideal for industrial applications. Each package includes 4000 contacts, conveniently supplied on a reel for easy handling. RoHS compliant and featuring a yellow color code, this contact meets high standards of quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66564-3 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .06 - .12 in, 1.52 - 3.05 mm |
Test Current: | 13 A |
Color Code: | Yellow |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66564-3 |
SKU: | AMP1-66564-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |