163091-8
062 SOC.ASS. TYP3+
Enhance signal transmission with our AMP Type III+ Socket Contacts, designed for reliable crimp termination with regular wire. Featuring a durable brass construction with gold plating in the mating area, these contacts ensure optimal conductivity. Suitable for wire sizes ranging from .12 to .24 mm², they accommodate 24-26 AWG wires and offer compatibility with insulation diameters of .035 to .055 inches. With a current rating of 13 A, they are ideal for industrial applications. RoHS compliant and packaged in reels of 5000, these contacts are a convenient and high-quality solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163091-8 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .24 mm², 24 - 26 AWG |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 163091-8 |
SKU: | AMP163091-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |