2-66104-5

III+ SKT,24-20,TIN-LEAD,STRIP

Enhance power and signal connectivity with our III+ SKT contacts, designed for secure crimp termination on 20-24 AWG discrete wires. These durable contacts, featuring brass construction with tin-lead plating, ensure reliable performance in industrial settings. With a contact amperage of 13A and an operating temperature range of -55 to 90°C (-67 to 194°F), they are suitable for various applications. The package includes 4000 units, conveniently supplied on a reel for easy handling. Meeting stringent quality standards, these contacts offer a robust solution for wire and cable termination needs, with acceptance of insulation diameters ranging from 1.02 to 2.03mm (.04 to .08in). Stay connected with confidence using our AMP Type III+ SKT contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-66104-5
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .04 - .08 in, 1.02 - 2.03 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 2-66104-5
Replacement Part: 3-66104-0
SKU: AMP2-66104-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: