163767-4
062 SOC.ASS.TYPE 3+
Introducing our AMP Type III+ Socket Contacts, designed for seamless signal transmission in industrial settings. These high-quality contacts, featuring a durable phosphor bronze construction with tin plating, ensure reliable connectivity. With a contact size of 16, they are suitable for regular wire termination via crimping, accommodating wire sizes ranging from .75 to 1.5 mm² (15-18 AWG). The contacts, packaged in reels of 5000, offer convenience and efficiency in large-scale projects. Meeting RoHS compliance standards, they guarantee environmental responsibility without compromising performance. Trust in the superior quality of our AMP Type III+ Socket Contacts for your wire and cable termination needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163767-4 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 15 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Tin |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2.01 - 2.49 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 163767-4 |
SKU: | AMP163767-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |