1-66601-2
III+ SKT,18-14,TIN,LP
Enhance power and signal connectivity with our AMP Type III+ Socket Contact. Featuring a durable Copper-Nickel Alloy construction with Tin plating, it ensures reliable performance in a wide temperature range from -55 to 90°C. Suitable for 18-14 AWG wires, this crimp termination contact accommodates cable sizes from .8 to 2 mm². With a contact amperage rating of 25A, it's ideal for industrial applications. Each package includes 1000 loose pieces for convenient use. RoHS compliant and designed for easy installation onto wires and cables, this contact is a must-have for power and signal circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66601-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Copper-Nickel Alloy |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 25 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
Test Current: | 25 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66601-2 |
SKU: | AMP1-66601-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |