| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66583-0 |
| Series: | AMP Type IV |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 1-66583-0 |
| SKU: | AMP1-66583-0.P |
1-66583-0
Specifications
Detailed Description
Easily connect wires with our TYPE VI PIN from the AMP Type IV series. Designed for secure and efficient crimp termination, this contact features a 16-sized brass pin with gold plating, ensuring reliable signal transmission in industrial applications. With a package quantity of 5000, it's ideal for high-volume projects. Compatible with 20-24 AWG wire, this contact is RoHS compliant and can handle a test current of 13 A. Perfect for use in battery and power connectors, it guarantees a durable and stable connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 201580-1 | SKT CONT ASSY,TYPE II | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||


