66590-1
TYPE VI SKT CONT,M-MATE,LP
Enhance connectivity with this TYPE VI SKT CONT M-MATE LP, part of the AMP Type IV series. Designed for efficient signal transmission, this contact features brass construction with Tin plating in the mating area, ensuring reliable performance in industrial environments. The crimp termination method facilitates easy installation on 16-18 AWG wires, while its Socket design accommodates Discrete Wire cables. With a current rating of 13 A, it meets rigorous quality standards. RoHS compliant and suitable for a range of applications, this Contact is a versatile solution for wire and cable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66590-1 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66590-1 |
SKU: | AMP66590-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |