1-745497-7
RCPT ASSY,37P,HDE,MS
Enhance your connectivity with this high-density receptacle assembly, featuring 37 contacts for seamless data and device integration. Designed for performance, its straight orientation and durable shell construction ensure a secure fit in any application. With a shielded black housing, it guarantees reliable signal transmission, while its IDC terminals support easy installation on round jacketed cables or discrete wires. RoHS compliant and suitable for wire sizes ranging from 26 to 22 AWG, this assembly is a versatile solution for your connectivity needs. Upgrade to the next level of connectivity with this premium product from our AMPLIMITE HDE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745497-7 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Body Orientation: | Straight |
Shell Size: | 4 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 4944 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Part Aliases: | 1-745497-7 |
SKU: | AMP1-745497-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |