1-747943-6

KIT,RCPT,9P,HDE,SHLD ENCLSRE

This kit includes a 9-pin high-density receptacle with shield enclosure, designed for secure cable mounting in electronic applications. With a black thermoplastic housing and steel shield construction, it ensures durability and protection. The IDC termination method simplifies installation, while gold-plated contacts guarantee reliable signal transmission. Featuring a straight orientation, it accommodates round jacketed cables and discrete wires with a diameter range of .19 to .375 inches. With a pitch of 2.77mm and 20-gauge socket contacts, it's ideal for signal circuit applications. RoHS compliant and meeting UL 94V-0 flammability standards, this connector kit offers high performance and safety assurance. Perfect for cable-to-cable connections, it's a crucial component in data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747943-6
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.19 - .375 in, 4.83 - 9.53 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:9
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.19 - .375 in, 4.83 - 9.53 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:.375 in, 9.53 mm
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747943-6
SKU:AMP1-747943-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Download
12/02/2013E-13-010499 - Product Improvement. This change will result in sturdier jackscrews.Download