770024-1
02P UMNLII IN-LINE CAP HSG KIT
Introducing the Universal MATE-N-LOK Panel Mount Housing Kit, a reliable solution for power and signal connections. Designed for versatility, this connector features a single row with two inline pin contacts, ideal for various applications in appliances. With UL and CSA standards met, as well as VDE tested, you can trust in its quality and safety. The nylon GF housing in white offers durability and a flammability rating of UL 94V-0. With a crimp termination method and a pitch of 6.35mm (.25 in), installation is secure and efficient. Operating in a wide temperature range from -55°C to 120°C (-67°F to 248°F), it ensures performance in diverse environments. The panel mount with latches provides easy and secure installation on panel thicknesses ranging from .03 to .09 inches (.76 to 2.29mm). RoHS compliant, this housing kit is also environmentally friendly. Upgrade your connectivity with this essential component for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770024-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | 236 |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | 21.46 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing Kit |
ECCN: | EAR99 |
Connector Width: | 13.97 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1191955;770024-1 |
SKU: | AMP770024-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |