5207908-4
STRAIN REL W/SCREW RET KIT
Enhance cable management with our Strain Relief Kit, designed for secure assembly. Featuring a Box and Lid clamp type, this kit ensures reliable strain relief for cables with a 180° or 90° exit angle. The black Polypropylene cable clamp, along with a Stainless Steel retainer clip, offers durability and longevity. Perfect for applications in Data and Devices, this kit complies with RoHS standards, guaranteeing eco-friendly practices. With a shell size of 2, it accommodates cables with an insulation diameter of .32 inches (8.13 mm), providing a snug fit. Upgrade your cable organization with this essential accessory from our AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5207908-4 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 2 |
Package Quantity: | 1 |
Clamp Type: | Box and Lid |
GPL: | 251 |
Shield Plating Material: | None |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4928 |
Screw Hole Thread Size: | 14702 |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 90° |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | .32 in, 8.13 mm |
Grommets: | Without |
Cable Clamp Material: | Polypropylene |
Part Aliases: | 5207908-4 |
SKU: | AMP5207908-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
09/06/2013 | E-13-008804 - Cancelled | Download |