1-826634-0
MOD2 PIN HEADER 10P
Introducing the MOD2 PIN HEADER 10P from our AMPMODU Headers series, a versatile component designed for reliable connectivity in electronic assemblies. With a housing made of Polybutylene Terephthalate - GV and right-angle body orientation, this header features 20 contacts arranged in two rows, ideal for through-hole soldering. Each contact, crafted from durable Phosphor Bronze with gold plating, ensures efficient signal transmission with a current rating of 5A. The 2.54mm pitch and green housing color further enhance its suitability for industrial applications. This standard-profile header, meeting UL 94V-0 flammability standards, is packaged in quantities of 250 for convenient use in PCB assemblies. Operating within a wide temperature range of -65 to 105°C, it guarantees performance in diverse environments. RoHS compliant and ECCN classified as EAR99, this connector upholds international standards of quality and environmental responsibility. Trust in the MOD2 PIN HEADER 10P for robust and compliant board-to-board connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-826634-0 |
Series: | AMPMODU Headers |
Amperage: | 5 A |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Contact Amperage: | 5 A |
Number of Positions: | 20 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-826634-0 |
SKU: | AMP1-826634-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |