146510-7
14 MODII HDR DRST UNSHRD STKG
Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight orientation and a pitch of 2.54 mm (.1 in). Designed for reliability, these headers boast a thermoplastic housing in sleek black, with brass contacts plated in gold for optimal conductivity. With a row spacing of .1 in (2.54 mm) and 14 positions, they offer versatile mounting options, including vertical orientation. Each header in this pack of 100 is UL 94V-0 compliant, ensuring high standards of safety and performance. Perfect for industrial applications, these connectors are stackable and suitable for board-to-board assembly, providing efficient and durable connectivity for your projects. Explore the possibilities with our high-quality AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146510-7 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .33 in, 8.38 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 19.55 mm, .77 in |
PCB Contact Termination Area Plating Thickness: | 15 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146510-7 |
SKU: | AMP146510-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |