2-87215-6

52 MODII HDR DRST UNSHRD .100

Enhance your PCB connectivity with our AMPMODU Headers series, designed for optimal performance and reliability. These headers, featuring UL E28476 and CSA LR7189 standards compliance, are crafted with durable thermoplastic housing and phosphor bronze contacts for efficient signal transmission. With a pitch of 2.54 mm (.1 in) and two rows of 52 pins each, they offer seamless integration into your circuit board assembly. The gold-plated contact mating area ensures superior conductivity, while the UL 94V-0 flammability rating guarantees safety in industrial environments. Perfect for vertical mounting, these headers operate flawlessly in a wide temperature range (-65 to 105 °C), meeting stringent quality requirements. Packaged in quantities of 100, they are ideal for high-volume production. Rest assured, our connectors are ROHS compliant, demonstrating our commitment to environmental responsibility. Elevate your electronic designs with the reliability and performance of our AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-87215-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 52
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 2-87215-6
SKU: AMP2-87215-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: