1-925367-0
MOD 4 REC.HSG 2X10P
Easily configure your PCB connections with the MOD 4 REC.HSG 2X10P housing. This receptacle, part of the AMPMODU IV/V series, features a durable PA 6/6 construction in a vibrant green color. With 20 contacts across two rows, it offers secure crimp termination for reliable conductivity. Measuring at .21 inches in height and 4.99 inches in length, it has a standard 2.54mm pitch and can handle up to 250VAC. Operating in a wide temperature range from -65 to 105°C, this industrial-grade connector is UL 94V-0 compliant for safety. Perfect for use in various electronic applications, it comes in a pack of 1000 with carton packaging, ensuring convenience and quantity for your projects. RoHS compliant, it guarantees environmental responsibility without compromising performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-925367-0 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .21 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 20 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .21 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-925367-0 |
SKU: | AMP1-925367-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |