1241164-5

2X 5P MOD2A-P STLEI

Introducing our AMPMODU Headers, perfect for your PCB connectivity needs. With a durable Polybutylene Terephthalate housing in a sleek green color, these headers feature two rows of 10 gold flash-plated CuSn contacts, securely terminated through press-fit holes. Designed for vertical mounting, they offer reliable PCB retention with action/compliant tails. The 2.54mm pitch and .1-inch row spacing ensure precise connections, while the square contact shape and fully loaded contact load condition guarantee optimal performance. RoHS compliant and packaged in a box of 125, these industrial-grade connectors are essential for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1241164-5
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: CuSn
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 125
Number of Positions: 10
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Packaging: Box
Contact Mating Area Plating: Gold Flash
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .0248 in, .63 mm
Mating Post Length: 11.3 mm, .445 in
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
High Temperature Compatible: No
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 1241164-5
SKU: AMP1241164-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: