1-84981-3

1MM FFC SMT H ASSY 13P EMBOSS

Experience seamless connectivity with this FPC Connector Assembly, designed for high-performance applications. Featuring a durable nylon housing and surface-mount termination, it ensures reliable signal transmission in a compact form factor. With a 1A amperage rating and 125V AC voltage, this connector is suitable for a wide range of electronic devices. The 13-position socket, along with right-angle mount orientation, offers flexibility in circuit design. Crafted with phosphor bronze contacts and tin plating, it guarantees optimal conductivity and longevity. Packaged in tape for convenient handling, this connector is ideal for automated assembly processes. Operating within a temperature range of -20 to 85°C, it is suitable for various environmental conditions. Whether it's for data transmission or power delivery, this FPC connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84981-3
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Tail Length: .028 in, .7 mm
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 16 mm, .63 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .248 in, 6.3 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-84981-3
SKU: AMP1-84981-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: