1-84984-4

1mm FFC DIP V ASSY 14P TUBE

Experience seamless signal transmission with our Connector Assembly, designed for optimal performance in FPC applications. This straight receptacle boasts a durable Polybutylene Terephthalate housing and features 14 contacts arranged in a single row. With through-hole termination and a 1mm pitch, it ensures secure board mounting. Operating at a maximum voltage of 125V AC, it's perfect for signal circuits. The Phosphor Bronze contacts with Tin plating guarantee reliable conductivity, while the kinked solder tails provide enhanced PCB retention. Its compact size, measuring just 16mm in length and 5.6mm in height, makes it ideal for space-constrained environments. RoHS compliant and offering a mating alignment feature, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84984-4
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 29
Cable Type: FPC/FFC
Number of Positions: 14
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .118 in, 3 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .22 in, 5.6 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 16 mm, .63 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .118 in, 3 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84984-4
SKU: AMP1-84984-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: