The AMPMODU LOCKING CLIP series housing connector, a reliable solution for your PCB connection needs. This black receptacle features 16 contacts in a 2-row configuration, with polyester-GF housing material ensuring durability. Meeting CSA and UL standards for safety, it offers secure crimp termination for easy installation. With a 3A amperage rating and 250VAC voltage capacity, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial applications. Its compact design, measuring just 0.3 inches in height and 0.816 inches in length, is space-saving yet high-performing. Each package includes 200 units, making it convenient for bulk installations. RoHS compliant and UL 94V-0 certified for material flammability, it upholds quality and environmental standards. Perfect for PCB Socket Receptacles, this connector ensures reliable connectivity in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87133-4
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:16
Number of Rows:2
Termination Method:Crimp
Overall Height:.3
Overall Length:.816
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Number of Positions:16
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.3 in, 7.62 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5407
Connector Length:20.73 mm, .816 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-87133-4
SKU:AMP1-87133-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: