1-87631-7
22 MODIV HSG COMP DR .100 POL
Introducing our AMPMODU IV/V Housing Receptacle, a high-performance connector designed for demanding industrial applications. With UL E28476 and CSA LR7189 standards met, this connector provides reliable power transmission with an amperage rating of 3A and voltage up to 250VAC. Featuring 22 gold-plated beryllium copper contacts in a 2-row configuration, it ensures secure connections through crimp termination. The rugged nylon GF housing in sleek black offers durability, while its compact design with a 2.54mm pitch makes it ideal for PCB applications. With an operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 750V, it guarantees performance in harsh environments. The connector's detent latching mechanism ensures secure mating, while its UL 94V-0 flammability rating and RoHS compliance make it environmentally friendly. Trust in the AMPMODU IV/V Housing Receptacle for your connectivity needs in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-87631-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 1.1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 22 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Number of Detents: | 2 |
Connector Length: | 1.1 in, 27.94 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87631-7 |
SKU: | AMP1-87631-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2015 | P-15-011236 - Product improvement. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download |