1-917484-2
DYNAMIC D-3 REC CONT 2L 16-14
Enhance your power and signal connectivity with the Dynamic D-3 REC CONT 2L 16-14, a versatile component from the Dynamic 3000 Series. This high-quality contact ensures reliable performance, with a gold-plated copper alloy construction suitable for demanding industrial environments. Featuring a board mount and cable mount (free-hanging) design, it offers easy installation via crimp termination. With an amperage rating of 15 A and compatibility with 14-16 AWG wire sizes, it accommodates a wide range of applications. Its robust construction, meeting RoHS compliance standards, guarantees durability and safety. Experience seamless wire-to-wire connectivity for power and signal transmission, with a voltage rating of 250 V AC/DC and 600 V AC/DC. Operating efficiently in temperatures ranging from -55 to 105°C, this contact is ideal for various circuit applications. Whether in industrial settings or electronic devices, this component is essential for ensuring optimal performance and connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-917484-2 |
Series: | Dynamic 3000 Series |
Amperage: | 15 A |
Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 18.3 mm, .72 in |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 3000 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0639 |
Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
Contact Transmits: | Power, Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | 2L |
High Current: | Yes |
Part Aliases: | 1-917484-2 |
SKU: | AMP1-917484-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | Download |
07/01/2014 | P-13-009012 - Manufacturing location change. | Download |
11/18/2013 | P-13-009411 - Manufacturing location change. | Download |