1-917484-3

DYNAMIC D-3 REC CONT 2L 16-14

Enhance your power and signal connections with the Dynamic D-3 REC CONT 2L 16-14. Part of the Dynamic 3000 Series, this contact features a durable design with a copper alloy construction and gold plating for reliable performance. With a 15 A amperage and compatibility with 14-16 AWG wire, it's suitable for a variety of applications. The crimp termination method ensures secure attachment, while the board mount and cable mount options offer flexibility in installation. Operating at temperatures ranging from -55 to 105 °C, this contact is ideal for industrial use. With RoHS compliance and a reel packaging, it's a convenient and environmentally friendly choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917484-3
Series:Dynamic 3000 Series
Amperage:15 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:18.3 mm, .72 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:3000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .11 in, 2.2 - 2.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:2L
High Current:Yes
Part Aliases:1-917484-3
SKU:AMP1-917484-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/14/2014P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers.Download
11/18/2013P-13-009411 - Manufacturing location change.Download