1-2355184-0

10P,2MM,BRK HDR,SRVT,2.8,0.76AU,TB W/CAP

Introducing the AMPMODU 2 mm Board to Board PCB Connector, a high-quality component designed for signal circuit applications. With a housing made of UL 94V-0 rated PA 9T GF material in sleek black, this connector ensures reliable performance in industrial settings. Featuring a single row of 10 gold-plated brass pins with a 2 A contact rating, it offers secure and efficient connectivity. The through-hole termination method, compatible with SMT processes, allows for easy installation on printed circuit boards with a 1.6 mm thickness. With a pitch of 2 mm, voltage rating of 125 V AC, and operating temperature range from -40 to 221 °F, this connector is suitable for a wide range of applications. Its vertical mount orientation and breakaway header type provide versatility in assembly, while its RoHS compliance and lead-free solder capabilities make it environmentally friendly. Trust in the AMPMODU 2 mm Connector for your board-to-board connection needs, ensuring quality and performance in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2355184-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 1
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tube
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 2 mm, .79 in
Application Assembly Feature: Pick and Place Cover, Plastic Cap
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Assembly Process Feature Material: Thermoplastic
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2355184-0
SKU: AMP1-2355184-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: