1-2842131-0

20P,2MM,BRK HDR,DRVT,2.8,0.38AU,TB W/CAP

Enhance your PCB connectivity with our AMPMODU 2 mm series connector, designed for efficient signal transmission in industrial applications. Featuring a durable PA 9T GF housing in sleek black, this vertical mount connector offers a compact solution with a 2 mm pitch and 20 positions. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -40 to 221 °F, it ensures reliability in diverse environments. The contact pins, made of brass with gold plating, guarantee a secure and low-resistance connection, suitable for high-speed data transfer. Its through-hole termination method, also SMT compatible, facilitates easy PCB assembly using lead-free soldering processes. Trust in its UL certification for quality assurance, and with RoHS compliance, you can be confident in its environmental responsibility. Perfect for board-to-board configurations, this connector is ideal for applications requiring precision and durability in electronic assemblies. Elevate your connectivity standards with this AMPMODU connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2842131-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 2
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tube
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 14.96 µin, .38 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .157 in, 4 mm
Application Assembly Feature: Pick and Place Cover, Plastic Cap
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Assembly Process Feature Material: Thermoplastic
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2842131-0
SKU: AMP1-2842131-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: