7-1470209-6
RCPT,2MM,06P,VRT MT,30AU,2.6ST
Enhance your PCB connections with our AMPMODU 2 mm Board-to-Board Mezzanine Connector. Featuring a durable thermoplastic housing in sleek black, this vertical mount receptacle is designed for through-hole soldering, ensuring secure and reliable contact. With a pitch of 2 mm and a voltage rating of 250 VAC, it is suitable for a wide range of industrial applications. Each connector boasts six gold-plated contacts, capable of carrying 1 A of current. RoHS compliant and suitable for lead-free solder processes, it guarantees both performance and environmental responsibility. Whether used in tray or box packaging, this connector offers efficient connectivity for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1470209-6 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 735 |
Contact Amperage: | 1 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Part Aliases: | 7-1470209-6 |
SKU: | AMP7-1470209-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |