Elevate your automotive connectivity with the JUN-POW-TIM GEH 12P series, designed for optimal performance in signal circuit applications. This housing, crafted with durable PBT GF material in a sleek gray finish, offers 12 positions in a 5mm pitch, ensuring secure and efficient wire-to-wire connections. Featuring polarization and terminal position assurance, it guarantees proper alignment and contact retention. With a compact yet robust build, measuring .835 inches in length and 1.043 inches in height, it's ideal for space-constrained installations. RoHS compliant and suitable for lead-free solder processes, this connector accessory is a reliable choice for automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967622-5
Series:Junior Power Timer
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:12
GPL:N06
Packaging:Carton
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Wire
Length:.835 in
Height:1.043 in, 26.5 mm
Width:21.2 mm, .835 in
Mating Tab Width:.11 in, 2.8 mm
Body Color:Gray
Serviceable:No
Connector Code :A
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-967622-5
SKU:AMP1-967622-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: