927768-6
JPT REC 2.8 Contact SRC Ag
Enhance the performance of your automotive, truck, bus, or off-road vehicle with our JPT REC 2.8 Contact SRC Ag terminals. Designed for optimal functionality, these terminals feature a silver contact plating and a durable construction that can withstand temperatures ranging from -40 to 140°C (-40 to 284°F). With a crimp termination method and F-Crimp design, they ensure secure and efficient connections for wires sized 1 to 2.5 mm². The primary locking feature, along with the locking lance, guarantees a stable and reliable splice, making them ideal for a wide range of automotive applications. Rest assured, these terminals are RoHS compliant, meeting strict environmental standards for your peace of mind. Upgrade your vehicle's connectivity with these high-quality automotive connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927768-6 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927768-6 |
series: | Junior Power Timer |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.1 - 3.1 mm / .083 - .122 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Agency/Standard: | DIN ISO 6722 part 3 |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. |
Download |